14A-2.5R-36

Bel Signal Transformer
530-14A-2.5R-36
14A-2.5R-36

Mfr.:

Description:
Power Transformers 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,43 € 9,43 €
8,50 € 85,00 €
8,14 € 203,50 €
7,89 € 394,50 €
7,61 € 761,00 €
6,07 € 1.517,50 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
115 VAC, 230 VAC
36 V CT/18 V
2.5 VA
70 mA/140 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
41.3 mm
36.5 mm
28.6 mm
14A
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: One-4-All
Type: International Series Transformer
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

14A One-4-All™ International Transformers

Signal Transformer / Bel 14A (One-4-All) PC and Chassis Mount Transformers are specifically designed to satisfy North American (UL, CSA, CE) and international (VDE, IEC, CSA, CE) transformer regulatory requirements for power isolation in Medical and Dental applications. Signal Transformer / Bel 14A ensures double isolation and low leakage current, surpassing the construction requirements for patient-connected equipment per UL 544 Standard for Medical and Dental Equipment, as well as, the IEC 601-1 Standard for Medical Electrical Equipment. The transformers are dielectric strength tested to 4000VRMS, provide a UL class F insulation system, and meet the creepage and clearance requirements for both the UL and IEC standards. The 14A series is available in nine PC mount models with 2.5VA-56VA power.