120

Bel Signal Transformer
530-120
120

Mfr.:

Description:
Autotransformers Step Down Auto Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,42 € 66,42 €
53,28 € 532,80 €
52,49 € 1.312,25 €
51,81 € 2.590,50 €
51,45 € 5.145,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Autotransformers
RoHS:  
200 VA
230 VAC to 115 VAC
Chassis
2.87 in
3.5 in
3.5 in
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DR
Product: Step Down Transformers
Product Type: Autotransformers
Series: EB
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Plug In
Unit Weight: 1,81 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99

Step Down Auto Transformers

Signal Transformer / Bel Step Down Auto Transformers offers users the capability of adapting voltages for worldwide applications. The transformers feature a power from 100VA to 2000VA and voltages of 230V to 115V or 115V to 230V, 50/60Hz. Signal Transformer / Bel Step Down Auto Transformers can be rack or chassis mounted and easily modified for DIN rail and feature 8" leads.