1150

Bel Signal Transformer
530-1150
1150

Mfr.:

Description:
Autotransformers Step Down Auto Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,48 € 221,48 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Autotransformers
RoHS:  
1.5 kVA
230 VAC to 115 VAC
Chassis
4.5 in
6.12 in
5.5 in
Brand: Bel Signal Transformer
Product: Step Down Transformers
Product Type: Autotransformers
Series: EB
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Plug In
Unit Weight: 9,07 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504320090
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Step Down Auto Transformers

Signal Transformer / Bel Step Down Auto Transformers offers users the capability of adapting voltages for worldwide applications. The transformers feature a power from 100VA to 2000VA and voltages of 230V to 115V or 115V to 230V, 50/60Hz. Signal Transformer / Bel Step Down Auto Transformers can be rack or chassis mounted and easily modified for DIN rail and feature 8" leads.