ZY1115G-T2

Bel Power Solutions
784-ZY1115G-T2
ZY1115G-T2

Mfr.:

Description:
DC/DC Converters - SMD 3-14Vin 15A(max) 0.5-50.5Vout 50mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Bel Power Solutions DP7115G-R100
Bel Power Solutions
DC/DC Converters - Chassis Mount DIGITAL POL 15A VERTICAL SMT

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
3 V
14 V
500 mV to 5.5 V
15 A
32 mm (1.26 in)
8 mm (0.315 in)
14 mm (0.551 in)
Industrial
Brand: Bel Power Solutions
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.