YS12S10-0G

Bel Power Solutions
784-YS12S10-0G
YS12S10-0G

Mfr.:

Description:
DC/DC Converters - SMD 0.7525-5.5Vout 10A 9.6-14VIn

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
23,81 € 19.048,00 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
55 W
12 V
9.6 V
14 V
5.5 V
10 A
33 mm (1.299 in)
13.46 mm (0.53 in)
8 mm (0.315 in)
Industrial
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Unit Weight: 6,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99