YNV12T16-0G

Bel Power Solutions
784-YNV12T16-0G
YNV12T16-0G

Mfr.:

Description:
DC/DC Converters - Through Hole 0.7525-5.5Vout 16A 9.6-14VIn

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,65 € 28,65 €
27,58 € 137,90 €
27,13 € 271,30 €
26,67 € 666,75 €
26,12 € 1.306,00 €
25,70 € 2.775,60 €
25,15 € 5.432,40 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
88 W
12 V
9.6 V
14 V
752.5 mV to 5.5 V
16 A
22.86 mm (0.9 in)
5.41 mm (0.213 in)
10.16 mm (0.4 in)
Industrial
Brand: Bel Power Solutions
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 108
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.