YNV05T06-G

Bel Power Solutions
784-YNV05T06-G
YNV05T06-G

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 311 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,29 € 19,29 €
18,56 € 92,80 €
18,26 € 182,60 €
17,86 € 446,50 €
17,58 € 879,00 €
17,57 € 1.757,00 €
17,21 € 3.097,80 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
21.7 W
5 V
3 V
5.5 V
5.5 V
6 A
22.86 mm (0.9 in)
5.41 mm (0.213 in)
10.16 mm (0.4 in)
Industrial
Brand: Bel Power Solutions
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 180
Subcategory: DC-DC Converters
Unit Weight: 11,771 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99