YEV09T06-RG

Bel Power Solutions
784-YEV09T06-RG
YEV09T06-RG

Mfr.:

Description:
DC/DC Converters - Through Hole POWER SUPPLY;YEV09T06-RG;DC-DC;;9V;;6A;TH;;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1176   Multiples: 1176
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,02 € 20.015,52 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
Non-Isolated
Industrial
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1176
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99