XRCM60-24

Bel Power Solutions
784-XRCM60-24
XRCM60-24

Mfr.:

Description:
DC/DC Converters - Chassis Mount 60 W DC-DC 24V Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,11 € 200,11 €
200,06 € 1.000,30 €
200,01 € 2.000,10 €
191,00 € 4.775,00 €
190,74 € 9.537,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
60 W
16.8 V
137.5 V
24 V
2.5 A
4.2 kV
172 mm
50 mm
32 mm
Industrial
RCM
Application: Railway and Transportation
Brand: Bel Power Solutions
Dimensions: 172 mm x 50 mm x 32 mm
Input Voltage: 16.8 V to 137.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Melcher™ RCM60 DC-DC Converters

Bel Power Solutions Melcher™ RCM60 DC-DC Converters feature a 12V to 110V voltage range, 60W power rating, and a 20ms interruption time. RCM60 converters are designed for chassis mounting in an enclosed housing and offer overtemperature, overvoltage, and overcurrent protection. These converters feature a two-stage topology with a booster at input followed by an active clamp forward converter. Bel Power Melcher RCM60 DC-DC Converters are ideal for railway and transportation applications.