VRP4-80A1A0G

Bel Power Solutions
530-VRP4-80A1A0G
VRP4-80A1A0G

Mfr.:

Description:
DC/DC Converters - Through Hole NON-ISOLATED DC/DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
4 Output
400 W
12 V
10.8 V
13.2 V
600 mV to 5 V
80 A
65.53 mm (2.58 in)
31.75 mm (1.25 in)
19.38 mm (0.763 in)
Industrial
Brand: Bel Power Solutions
Case Style: Open Frame
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.