VLT60-1002

Bel Power Solutions
784-VLT60-1002
VLT60-1002

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY,LFVLT60-1002

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,51 € 6.288,96 €
1.056 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
60 W
90 VAC to 132 VAC, 180 VDC to 264 VDC
1 Output
15 VDC
4 A
Open Frame
Industrial
101.6 mm (4 in)
51.82 mm (2.04 in)
27.18 mm (1.07 in)
Brand: Bel Power Solutions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 96
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.