VLT130-1106

Bel Power Solutions
784-VLT130-1106
VLT130-1106

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY,LFVLT130-1106

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,69 € 6.941,40 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
130 W
90 VAC to 132 VAC, 180 VDC to 264 VDC
1 Output
3.3 VDC
20 A
Open Frame
Industrial
127 mm (5 in)
77.22 mm (3.04 in)
27.18 mm (1.07 in)
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0