TEC800-12-074NA

Bel Power Solutions
784-TEC800-12-074NA
TEC800-12-074NA

Mfr.:

Description:
Power Supplies - Rack Mount POWER SUPPLY;TEC800-12-074NA;;AC-DC;IN 100to240V;;OUT 12.2V;66A;800W;CRPS;40mmx74mmx185mm;;Normal Airflow; TITANIUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
388,94 € 388,94 €
370,40 € 1.852,00 €
362,71 € 3.627,10 €
353,68 € 8.842,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
800 W
90 VAC to 264 VAC
1 Output
185 mm
73.5 mm
40 mm
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 185 mm x 73.5 mm x 40 mm
Isolation Voltage: 3 kVAC, 4.
Load Regulation: Not Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

TEC800/1300/2000 CRPS Front-End Power Supplies

Bel Power Solutions TEC800/1300/2000 Common Redundant Power Supply (CRPS) Front-End Power Supplies feature 80 PLUS titanium efficiency with an Intel® standard CRPS form factor. The power supplies support N+1 redundancy, SMART_ON redundancy, internal ORing, and a power management bus communication protocol. The TEC800/1300/2000 series offers high-power density with clockwise and counter-clockwise fan rotation. Bel Power Solutions TEC800/1300/2000 CRPS Front-End Power Supplies are UL/CSA 62368-1 and EN/IEC 62368-1 certified. The power supplies are ideal for networking switches, servers, routers, and telecommunication applications.