TCP3500-H048G

Bel Power Solutions
784-TCP3500-H048G
TCP3500-H048G

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 8   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.968,67 € 23.749,36 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
3.5 kW
180 VAC to 528 VAC
1 Output
48 VDC
73 A
Enclosed
94 %
Industrial
410 mm (16.142 in)
103 mm (4.055 in)
85 mm (3.346 in)
Brand: Bel Power Solutions
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: 3-Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.