SSQE48T07120-NACNG

Bel Power Solutions
784-SSQE48T07120NACN
SSQE48T07120-NACNG

Mfr.:

Description:
DC/DC Converters - Through Hole POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,53 € 45.812,00 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
84 W
48 V
36 V
75 V
12 V
7 A
2.55 kV
33 mm (1.299 in)
22.86 mm (0.9 in)
9.5 mm (0.374 in)
SSQE
Brand: Bel Power Solutions
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSQE48T Sixteenth-Brick DC-DC Converters

Bel Power Solutions SSQE48T Sixteenth-Brick DC-DC Converters deliver tightly-regulated outputs from 1.2 to 5VDC and efficiencies exceeding 90% making this family of converters ideal distributed-power sources for communications, data server/storage, and workstation applications. The SSQE48T series converters feature through-hole mounts and rugged designs with a low-profile, 9.5mm height. Protections include hiccup-mode overcurrent, output overvoltage, input undervoltage lockout, and overtemperature shutdown.