SQ24T10050-PAA0G

Bel Power Solutions
784-SQ24T10050-PAA0G
SQ24T10050-PAA0G

Mfr.:

Description:
DC/DC Converters - Through Hole POWER SUPPLY DC-DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 288   Multiples: 144
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,78 € 19.808,64 €
576 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
50 W
24 V
18 V
36 V
5 V
10 A
2 kV
1/8 Brick
58.4 mm (2.299 in)
22.76 mm (0.896 in)
8.1 mm (0.319 in)
Industrial
SQ24
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Tradename: SemiQ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99

SemiQ™ SQ24 Eighth-Brick DC-DC Converters

Bel Power Solutions SemiQ™ SQ24 Eighth-Brick DC-DC Converters provide a high-efficiency single output at only 60% the size of industry-standard quarter-bricks. SQ24 DC-DC converters preserve the same pinout and functionality as industry-standard quarter-bricks despite the reduced size. Bel Power Solutions SemiQ SQ24 provides thermal performance that exceeds many 20-30A quarter-bricks for output voltages ranging from 1.0V to 3.3V. SQ24 operates from an 18-36V input, providing a standard output voltage from 12V to 1.0V. Bel Power Solutions SemiQ SQ24 Eighth-Brick DC-DC Converter outputs can be trimmed from -20% to +10% of the nominal output voltage (±10% for output voltages 1.2V and 1.0V), providing outstanding design flexibility.