SQ24T03150-NEC0G

Bel Power Solutions
784-SQ24T03150-NEC0G
SQ24T03150-NEC0G

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 288   Multiples: 144
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,53 € 19.448,64 €
576 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
24 V
18 V
36 V
15 V
3 A
2 kV
1/8 Brick
SQ24
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 36 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Tradename: SemiQ
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

SemiQ™ SQ24 Eighth-Brick DC-DC Converters

Bel Power Solutions SemiQ™ SQ24 Eighth-Brick DC-DC Converters provide a high-efficiency single output at only 60% the size of industry-standard quarter-bricks. SQ24 DC-DC converters preserve the same pinout and functionality as industry-standard quarter-bricks despite the reduced size. Bel Power Solutions SemiQ SQ24 provides thermal performance that exceeds many 20-30A quarter-bricks for output voltages ranging from 1.0V to 3.3V. SQ24 operates from an 18-36V input, providing a standard output voltage from 12V to 1.0V. Bel Power Solutions SemiQ SQ24 Eighth-Brick DC-DC Converter outputs can be trimmed from -20% to +10% of the nominal output voltage (±10% for output voltages 1.2V and 1.0V), providing outstanding design flexibility.