SQ24S10050-PS00G

Bel Power Solutions
784-SQ24S10050-PS00G
SQ24S10050-PS00G

Mfr.:

Description:
DC/DC Converters - SMD POWER SUPPLY;SSQE48T07050-PABNG;DC-DC;;18-36V;5.0V;10A;SM;;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 288   Multiples: 144
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,82 € 22.124,16 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
24 V
18 V
36 V
5 V
10 A
2 kV
1/8 Brick
SQ24
Brand: Bel Power Solutions
Input Voltage: 18 V to 36 V
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Tradename: SemiQ
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SemiQ™ SQ24 Eighth-Brick DC-DC Converters

Bel Power Solutions SemiQ™ SQ24 Eighth-Brick DC-DC Converters provide a high-efficiency single output at only 60% the size of industry-standard quarter-bricks. SQ24 DC-DC converters preserve the same pinout and functionality as industry-standard quarter-bricks despite the reduced size. Bel Power Solutions SemiQ SQ24 provides thermal performance that exceeds many 20-30A quarter-bricks for output voltages ranging from 1.0V to 3.3V. SQ24 operates from an 18-36V input, providing a standard output voltage from 12V to 1.0V. Bel Power Solutions SemiQ SQ24 Eighth-Brick DC-DC Converter outputs can be trimmed from -20% to +10% of the nominal output voltage (±10% for output voltages 1.2V and 1.0V), providing outstanding design flexibility.