SPSPFF3-BP02G

Bel Power Solutions
784-SPSPFF3-BP02G
SPSPFF3-BP02G

Mfr.:

Description:
DC/DC Converters - Rack Mount ENCLOSURE BLANKING PANELS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,84 € 778,40 €
76,81 € 1.536,20 €
75,40 € 3.770,00 €
74,06 € 7.406,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
Isolated
1 Output
8.7 kW
48 V
12.5 V
707 A
650 mm
535 mm
46.5 mm
Industrial
Brand: Bel Power Solutions
Input Voltage: 40 V to 72 V
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.