SPSPFF3-01C

Bel Power Solutions
784-SPSPFF3-01C
SPSPFF3-01C

Mfr.:

Description:
DC/DC Converters - Rack Mount POWER RACK;POWER SHELF;1RU;21";FOR PFF3000-12-069RD POWER SUPPLIES;6 SLOTS;MAX 18kW;12V;;;;534x46.5x650mm (WxHxD),SINGLE OFFSET OUTPUT BUSBAR; WITH NAC2006-01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.564,14 € 10.256,56 €
5 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
24 W
12 V
2 A
860 mm
535 mm
46.5 mm
Medical
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 535 mm x 47 mm x 859.5 mm
Input Voltage: - 40 V to - 75 V
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99