QM48T14120-NAB0G

Bel Power Solutions
784-QM48T14120-NAB0G
QM48T14120-NAB0G

Mfr.:

Description:
DC/DC Converters - Through Hole POWER SUPPLY;DC-DC;IN 36-75VDC;OUT 12V;14AMPS;STANDARD;1/4 BRICK PWR MOD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
168 W
48 V
36 V
75 V
12 V
14 A
2 kV
1/4 Brick
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 21
Subcategory: DC-DC Converters
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99