PSR242-9IRG

Bel Power Solutions
784-PSR242-9IRG
PSR242-9IRG

Mfr.:

Description:
DC/DC Converters - Chassis Mount POWER SUPPLY;PSR242-9IRG;DC-DC CONVERTER;;IN 29to80V;OUT 24.0V;2.0A;48W;;70.2x50.2x31.7;;;;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 30   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,32 € 9.339,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Non-Isolated
Industrial
Brand: Bel Power Solutions
Case Style: Encapsulated
Mounting Style: Chassis
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.