PSL246-9LRG

Bel Power Solutions
784-PSL246-9LRG
PSL246-9LRG

Mfr.:

Description:
Power Supplies - DIN Rail Mount POWER SUPPLY;PSL246-9LRG;DC-DC;;31to144V;24VDC;6A;144W;19" DIN-rack;173,2x107x36,5mm;3.48W/IN ;CONVECTION COOLING;RAILWAY APPLICATION;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
577,04 € 11.540,80 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
144 W
31 VAC to 144 VAC
1 Output
24 VDC
6 A
Industrial
Brand: Bel Power Solutions
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504909690
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.