PSB245-9LIRCG

Bel Power Solutions
784-PSB245-9LIRCG
PSB245-9LIRCG

Mfr.:

Description:
DC/DC Converters - Chassis Mount POWER SUPPLY;PSB245-9LIRCG;DC-DC CONVERTER;;IN 29to80V;OUT 24V;5.0A;120W;;106x79x32.2;;

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
Non-Isolated
Industrial
Brand: Bel Power Solutions
Case Style: Encapsulated
Mounting Style: Chassis
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.