PFE3000-12-069NA

Bel Power Solutions
784-PFE3000-12-069NA
PFE3000-12-069NA

Mfr.:

Description:
Power Supplies - Rack Mount 3000W 12V 244A NORMAL AIRFLOW

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
3 kW
90 VAC to 300 VAC
1 Output
12 V
244 A
Industrial
602.7 mm
69 mm
69 mm
PFE3000
Brand: Bel Power Solutions
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 100 V
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Tradename: PFE
Unit Weight: 2,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFE3000 AC-DC Front-End Power Supplies

Bel Power Solutions PFE3000 AC-DC Front-End Power Supplies convert AC power or high-voltage DC bus voltages into 12VDC or 360VDC output. These 3000W devices are fully DSP controlled and highly efficient, up to 97.5% for the PFE3000-360 version or with Platinum efficiency for the PFE3000-12. The series meets international safety standards and displays the CE mark for the European Low Voltage Directive (LVD). Bel Power Solutions PFE3000 AC-DC Front-End Power Supplies are cooled by a fan, making them suitable for server integration with a matching airflow path. Typical applications include high-performance servers, routers, switches, and high-voltage DC distribution.