PFC375-4201G

Bel Power Solutions
784-PFC375-4201G
PFC375-4201G

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 40   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.035,66 € 41.426,40 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
375 W
85 VAC to 264 VAC
4 Output
24 VDC
10 A
10 VDC
10 A
Enclosed
2.6 kVDC
68 %
Industrial
228.6 mm (9 in)
127 mm (5 in)
63.5 mm (2.5 in)
PFC375
Brand: Bel Power Solutions
Compliance: EN60950-1, IEC60950-1, UL/CSA60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 4 A
Output Current-Channel 4: 4 A
Output Voltage-Channel 3: 15 VDC
Output Voltage-Channel 4: 15 VDC
Power - Forced Air: 375 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99