PFC375-1048FG

Bel Power Solutions
784-PFC375-1048FG
PFC375-1048FG

Mfr.:

Description:
Power Supplies - Chassis Mount BEL POWER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
375 W
85 VAC to 264 VAC
1 Output
48 VDC
7.8 A
Enclosed
2.6 kVDC
68 %
Industrial
266.7 mm (10.5 in)
127 mm (5 in)
63.5 mm (2.5 in)
PFC375
Brand: Bel Power Solutions
Compliance: EN60950-1, IEC60950-1, UL/CSA60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.