PET2000-12-074NH

Bel Power Solutions
784-PET2000-12-074NH
PET2000-12-074NH

Mfr.:

Description:
Power Supplies - Rack Mount POWER SUPPLY;AC-DC/DC-DC;IN 90to305VAC;IN 200-420VDC;OUT 12/12V;167/3A;2kW;RACK MOUNT;265x73.5x39mm;43W/in;FAN COOLING 23'000 RPM;WITH ANDERSON INPUT CONNECTOR,AIRFLOW OUTPUT TO INPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 24   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
825,67 € 19.816,08 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
90 VAC to 305 VAC
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.