PEC800-12-074NA

Bel Power Solutions
784-PEC800-12-074NA
PEC800-12-074NA

Mfr.:

Description:
Power Supplies - Rack Mount POWER SUPPLY;PEC800-12-074NA;;AC-DC;IN 100to240V;;OUT 12V;67A;800W;CRPS;40"x74"x185";;Normal Airflow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70
Expected 6/1/2026
100
Expected 8/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
387,61 € 387,61 €
375,52 € 1.877,60 €
369,97 € 3.699,70 €
365,22 € 9.130,50 €
204,53 € 10.226,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
Brand: Bel Power Solutions
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEC Series CRPS Front-End Power Supplies

Bel Power Solutions PEC Series CRPS Front-End Power Supplies are AC-DC and DC-DC rack-mount modules that feature the Intel® Common Redundant Power Supply Standard (CRPS) form factor. The modules offer up to 550W, 800W, 1300W, or 1600W output power with a +12VDC main output and a +12V standby output. These power supplies operate as a single supply or N+1 parallel configuration. The units utilize full digital control architecture for greater efficiency, control, and functionality. Bel Power Solutions PEC Front-End Power Supplies meet 80Plus Platinum efficiency standards and international safety standards. The devices display the CE Mark for the European Low Voltage Directive (LVD). Typical applications include networking switches, servers and routers, and telecommunications.