PEC2000-54-074NA

Bel Power Solutions
784-PEC2000-54-074NA
PEC2000-54-074NA

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;PEC2000-54-074NA;AC-DC;IN 100to240V;;OUT 54.5V;36.7A;2000W;CRPS;40mmx74mmx185mm;;Normal Airflow;;PLATINUM;

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
519,87 € 51.987,00 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
2 kW
90 VAC to 264 VAC
1 Output
54.5 VDC
36.7 A
Enclosed
3 kVAC
94 %
Industrial
185 mm (7.283 in)
73.5 mm (2.894 in)
40 mm (1.575 in)
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 185 mm x 73.5 mm x 40 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99