MPB150-2048G

Bel Power Solutions
784-MPB150-2048G
MPB150-2048G

Mfr.:

Description:
Power Supplies - Chassis Mount 150W +48V 3.1A 12V 0.5A

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
149 W
90 VAC to 264 VAC
2 Output
48 VDC
3.1 A
- 12 VDC
500 mA
Industrial
127 mm (5 in)
76.2 mm (3 in)
31.75 mm (1.25 in)
MPB150
Brand: Bel Power Solutions
Compliance: EN60950-1, UL60950-1
Load Regulation: Regulated
Mounting Style: Chassis
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.