MPB125-4350G

Bel Power Solutions
784-MPB125-4350G
MPB125-4350G

Mfr.:

Description:
Power Supplies - Chassis Mount 125W +3.3V 10A +5V 15A/ +12V 5A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
33 W
90 VAC to 264 VAC
4 Output
3.3 VDC
10 A
5 VDC
15 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
31.75 mm (1.25 in)
MPB125
Brand: Bel Power Solutions
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 5 A
Output Voltage-Channel 3: 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99