MCC750-1T48-PC

Bel Power Solutions
784-MCC750-1T48-PC
MCC750-1T48-PC

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;MCC750-1T48-PC;;AC-DC;IN 100to240V;;OUT 48V;15.6A;750W;PERFORATED COVER;4.00"x 9.21"x1.61";;SCREW TERMINAL

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
673,15 € 673,15 €
644,90 € 3.224,50 €
621,64 € 6.216,40 €
60 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
750 W
85 VAC to 305 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
15.6 A
Enclosed
94 %
Medical
234.7 mm (9.24 in)
101.6 mm (4 in)
41 mm (1.614 in)
Brand: Bel Power Solutions
Dimensions: 234.7 mm x 101.6 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCC750 750W AC-DC Medical Power Supplies

Bel Power Solutions MCC750 AC-DC Medical Power Supplies provide up to 750W of regulated output power and have a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power supplies offer natural convection cooling (without a fan) and are suitable for environments sensitive to acoustical noise. The series is available in a U-shaped 1.6" high package, with or without a protective cover, and supports digital power management over the power management bus (PMBus) communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled by the internal ORing and current sharing functions. Bel Power Solutions MCC750 Medical AC-DC Power Supplies comply with the latest edition of the IEC/EN 60601-1 safety standards for medical equipment requiring 2x MoPP protection grade and displays the CE Mark for the European low voltage directive (LVD).