MBS400-1036

Bel Power Solutions
784-MBS400-1036
MBS400-1036

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;MBS400-1036;;AC-DC;IN 100to240V;;OUT 36V;11.1A;400W;ENCLOSED;3.27"x 8.34"x1.65";MEDICAL;HEADER TYPE;2xMoPP

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,72 € 7.625,28 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
Brand: Bel Power Solutions
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABS400 & MBS400 400W Sealed AC-DC Power Supplies

Bel Power Solutions ABS400 and MBS400 Sealed AC-DC Power Supplies offer up to 400W of regulated output power and a wide input voltage range of 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC, or 48VDC. The series is available in an 83mm x 212mm x 42mm form factor that fits 1U applications and is sealed and fully potted for IP67 protection. The power supplies comply with the latest international safety standards for IT and medical equipment. Bel Power Solutions ABS400 and MBS400 400W Sealed AC-DC Power Supplies offer 2x MoPP protection grade and display the CE Mark for the European low voltage directive (LVD).