MBC401-1048-PC

Bel Power Solutions
784-MBC401-1048-PC
MBC401-1048-PC

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;MBC401-1048-PC;;AC-DC;IN 100to240V;;OUT 48V;8.3A;400W;PUNCHED COVER;3.32"x6.71"x1.61";MEDICAL;HEADER TYPE;2xMoPP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
90 VAC to 264 VAC, 170 VDC to 270 VDC
1 Output
48 VDC
8.3 A
Enclosed
94 %
Medical
166.5 mm (6.555 in)
84.4 mm (3.323 in)
41 mm (1.614 in)
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Dimensions: 166.5 mm x 84.4 mm x 41 mm
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

MBC401 400W AC-DC Medical Power Supplies

Bel Power Solutions MBC401 Medical AC-DC Power Supplies feature up to 400W of regulated output power and a wide input voltage range of 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC, or 48VDC. The series is available in a low-profile package and complies with the latest international safety standards for medical equipment and 2xMoPP. Bel Power Solutions MBC401 400W AC-DC Medical Power Supplies are suitable for BF-rated applied parts and display the CE-Mark for the European low voltage directive (LVD).