MBC401-1036-PC

Bel Power Solutions
784-MBC401-1036-PC
MBC401-1036-PC

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;MBC401-1036-PC;;AC-DC;IN 100to240V;;OUT 36V;11.1A;400W;PUNCHED COVER;3.32"x6.71"x1.61";MEDICAL;HEADER TYPE;2xMoPP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
Brand: Bel Power Solutions
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.