MBC401-1012-T

Bel Power Solutions
784-MBC401-1012-T
MBC401-1012-T

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;MBC401-1012-T;;AC-DC;IN 100to240V;;OUT 12V;33.3A;400W;TOP FAN COVER;3.32"x6.55"x1.61";MEDICAL;HEADER TYPE;2xMoPP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

Bel Power Solutions MEPG500-1012-CKF
Bel Power Solutions
Power Supplies - Chassis Mount POWERSUPPLY,MEPG500-1012-CKF
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99