MBC250-1024G

Bel Power Solutions
784-MBC250-1024G
MBC250-1024G

Mfr.:

Description:
Power Supplies - Chassis Mount 250W 24V 10.5A MEDICAL

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 120   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,13 € 22.695,60 €
270 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
252 W
100 VAC to 240 VAC
1 Output
24 VDC
10.5 A
U-Bracket
Medical
127 mm (5 in)
76.2 mm (3 in)
38.1 mm (1.5 in)
MBC250
Brand: Bel Power Solutions
Compliance: EN60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 50 Hz to 60 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409101
USHTS:
8504409530
ECCN:
EAR99

MBC250 250W Open Frame Medical Power Supplies

Bel Power Solutions MBC250 250W Open Frame Medical Power Supplies meet the standards for IEC60601 3rd Edition. With Means of Patient Protection (MOPP) approval, the device is suitable for use in body floating (BF) applications with direct patient contact such as blood pressure monitors and ultrasound equipment. The compact design features a 3" x 5" package with a low 1U height. The series provides up to 90% efficiency at 230VAC.
Learn more.

ABC/MBC Open-Frame Power Supplies

Bel Power Solutions ABC/MBC Open-Frame Power Supplies provide output power of up to 800W and a variety of single and multiple output voltages. They feature a wide universal input range of up to 264VAC. Bel Power Solutions ABC power supplies are ideally suited for use in space-constrained telecom, datacom, and industrial applications, while Bel Power Solutions MBC power supplies are ideal for medical applications requiring minimal power loss and easy thermal management.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.