MBC120-1T24L

Bel Power Solutions
784-MBC120-1T24L
MBC120-1T24L

Mfr.:

Description:
Power Supplies - Chassis Mount 120W 24Vout 4.16A Medical

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,43 € 57,43 €
55,03 € 275,15 €
53,56 € 535,60 €
52,09 € 1.302,25 €
51,00 € 2.142,00 €
49,96 € 4.196,64 €
252 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
120 W
85 VAC to 264 VAC
1 Output
24 VDC
5 A
Open Frame
4 kVAC
91 %
Medical
76.2 mm (3 in)
50.8 mm (2 in)
25 mm (0.984 in)
MBC120
Brand: Bel Power Solutions
Compliance: UL; cUL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 120 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 42
Subcategory: Power Supplies
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.