MBC120-1T12L

Bel Power Solutions
784-MBC120-1T12L
MBC120-1T12L

Mfr.:

Description:
Power Supplies - Chassis Mount 120W 12Vout 8.33A Medical

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
120 W
85 VAC to 264 VAC
1 Output
12 VDC
10 A
Open Frame
4 kVAC
90 %
Medical
76.2 mm (3 in)
50.8 mm (2 in)
25 mm (0.984 in)
MBC120
Brand: Bel Power Solutions
Compliance: UL; cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 120 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 42
Subcategory: Power Supplies
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99