MAP55-1012

Bel Power Solutions
784-MAP55-1012
MAP55-1012

Mfr.:

Description:
Power Supplies - Chassis Mount 55W 12V 5A/ 15V 4A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

Bel Power Solutions MAP55-1012G
Bel Power Solutions
Power Supplies - Chassis Mount POWER SUPPLY

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
55 W
90 VAC to 264 VAC
1 Output
12 VDC, 15 VDC
4 A, 5 A
Open Frame
Industrial
152.4 mm (6 in)
83.058 mm (3.27 in)
40.64 mm (1.6 in)
MAP55
Brand: Bel Power Solutions
Compliance: EN60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99