MAP40-3100

Bel Power Solutions
784-MAP40-3100
MAP40-3100

Mfr.:

Description:
Power Supplies - Chassis Mount 40W +5V/3A, +12V/2A -12V/0.3A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

Bel Power Solutions MAP40-3100G
Bel Power Solutions
Power Supplies - Chassis Mount POWER SUPPLY

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
40 W
85 VAC to 264 VAC
3 Output
5 VDC
3 A
12 VDC
2 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
40.64 mm (1.6 in)
MAP40
Brand: Bel Power Solutions
Compliance: EN60950-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 300 mA
Output Voltage-Channel 3: - 12 VDC
Packaging: Reel
Packaging: Cut Tape
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.