MAP40-3000G

Bel Power Solutions
784-MAP40-3000G
MAP40-3000G

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
67
Expected 6/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,29 € 183,29 €
179,34 € 896,70 €
179,33 € 1.793,30 €
200 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
90 VAC to 264 VAC
3 Output
5 VDC
3 A
12 VDC
2 A
Open Frame
4.242 kVDC
70 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
29.5 mm (1.161 in)
MAP40
Brand: Bel Power Solutions
Compliance: EN60950-1, IEC60950-1, UL/CSA60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 300 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 322,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

MAP Open-Frame Power Supplies

Bel Power Solutions MAP Open-Frame Power Supplies feature a universal input in a board-only power solution to meet commercial and industrial requirements. MAP power supplies include models with universal input 85VAC to 264VAC, output voltages ranging from 3.3VDC to 28VDC, and output currents from 1A to 9A. These Bel Power Solutions power supplies offer a fixed-frequency operation, industry-standard footprints, and international safety, EMI, and ESD compliance. The convection-cooled power supplies include options for overvoltage protection, overtemperature protection, power fail signals, as well as models with a chassis and cover. Bel Power Solutions MAP open-frame power supplies include single- and multiple-output models.