MAP30-1005G

Bel Power Solutions
784-MAP30-1005G
MAP30-1005G

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,85 € 335,85 €
322,60 € 1.613,00 €
314,11 € 3.141,10 €
308,47 € 6.169,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
30 W
90 VAC to 264 VAC
1 Output
5 VDC
6 A
Open Frame
4.242 kVDC
70 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
29.5 mm (1.161 in)
MAP30
Brand: Bel Power Solutions
Compliance: EN60950-1, IEC60950-1, UL/CSA60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAP Open-Frame Power Supplies

Bel Power Solutions MAP Open-Frame Power Supplies feature a universal input in a board-only power solution to meet commercial and industrial requirements. MAP power supplies include models with universal input 85VAC to 264VAC, output voltages ranging from 3.3VDC to 28VDC, and output currents from 1A to 9A. These Bel Power Solutions power supplies offer a fixed-frequency operation, industry-standard footprints, and international safety, EMI, and ESD compliance. The convection-cooled power supplies include options for overvoltage protection, overtemperature protection, power fail signals, as well as models with a chassis and cover. Bel Power Solutions MAP open-frame power supplies include single- and multiple-output models.