MAP130-1024

Bel Power Solutions
784-MAP130-1024
MAP130-1024

Mfr.:

Description:
Power Supplies - Chassis Mount 130W 24V 6.2A 28V 5.4A

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

Bel Power Solutions MAP130-1024G
Bel Power Solutions
Power Supplies - Chassis Mount POWER SUPPLY

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
151 W
90 VAC to 264 VAC
1 Output
24 VDC
6.25 A
Open Frame
Industrial
215.9 mm (8.5 in)
114.3 mm (4.5 in)
50.8 mm (2 in)
MAP130
Brand: Bel Power Solutions
Compliance: EN60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 1,13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99