MAP110-4200

Bel Power Solutions
784-MAP110-4200
MAP110-4200

Mfr.:

Description:
Power Supplies - Chassis Mount 110W 12V 5A 24V 4A/ -12V 1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
240 W
85 VAC to 264 VAC
4 Output
12 VDC
12 A, 20 A
24 VDC
5 A, 9 A
Open Frame
Industrial
177.8 mm (7 in)
109.22 mm (4.3 in)
50.038 mm (1.97 in)
MAP110
Brand: Bel Power Solutions
Compliance: EN60950-1
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 1 A, 1.5 A
Output Voltage-Channel 3: - 12 VDC
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.