MAP110-4004G

Bel Power Solutions
784-MAP110-4004G
MAP110-4004G

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 5/27/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,96 € 292,96 €
290,47 € 2.904,70 €
283,18 € 5.663,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
110 W
85 VAC to 264 VAC
4 Output
5 VDC
12 A, 20 A
24 VDC
4.5 A
Open Frame
4.242 kVDC
70 %
Industrial
177.8 mm (7 in)
109.2 mm (4.299 in)
50 mm (1.969 in)
MAP110
Brand: Bel Power Solutions
Compliance: EN60950-1, IEC60950-1, UL/CSA60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 1 A, 1.5 A
Output Current-Channel 4: 1 A, 1.5 A
Output Voltage-Channel 3: - 15 VDC
Output Voltage-Channel 4: 15 VDC
Power - Forced Air: 110 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Map110 AC-DC Power Supplies

Bel Power Solutions MAP110 of AC-DC board-only power supplies combine low cost and universal input to meet commercial and industrial requirements. The MAP110 series is configured to an international standard footprint, is ensured by the CE Mark, and has full international safety, EMI, and ESD compliance. Bel Power Solutions MAP110 AC-DC power supplies have greater than 134,000 hours MTBF and offer a variety of output voltages.

MAP Open-Frame Power Supplies

Bel Power Solutions MAP Open-Frame Power Supplies feature a universal input in a board-only power solution to meet commercial and industrial requirements. MAP power supplies include models with universal input 85VAC to 264VAC, output voltages ranging from 3.3VDC to 28VDC, and output currents from 1A to 9A. These Bel Power Solutions power supplies offer a fixed-frequency operation, industry-standard footprints, and international safety, EMI, and ESD compliance. The convection-cooled power supplies include options for overvoltage protection, overtemperature protection, power fail signals, as well as models with a chassis and cover. Bel Power Solutions MAP open-frame power supplies include single- and multiple-output models.