LWN1740-6EM1G

Bel Power Solutions
784-LWN1740-6EM1-G
LWN1740-6EM1G

Mfr.:

Description:
Power Supplies - DIN Rail Mount POWER SUPPLY;;AC-DC;100-240VAC;;48V BATTERY CHARGER;250W;;DIN-RAIL MOUNTING;RoHS VERSION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
497,51 € 497,51 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
230 W
264 VAC, 350 VDC
1 Output
54.5 VDC
4.2 A
113.6 mm (4.472 in)
103 mm (4.055 in)
138 mm (5.433 in)
W
Brand: Bel Power Solutions
Isolation Voltage: 2.8 kV
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 5
Subcategory: AC-DC Power Supply
Tradename: MELCHER
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99