LR2660-9B1

Bel Power Solutions
784-LR2660-9B1
LR2660-9B1

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC,90-264V Input, 24V/24V/5.2A Output 240W RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
250 W
90 VAC to 264 VAC, 125 VDC to 300 VDC
2 Output
24 VDC
5.2 A
24 VDC
5.2 A
Enclosed
92 %
Industrial
168.5 mm (6.634 in)
100 mm (3.937 in)
60 mm (2.362 in)
LR
Brand: Bel Power Solutions
Dimensions: 168.5 mm x 100 mm x 60 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Type: AC to DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.