LOR4601-2

Bel Power Solutions
784-LOR4601-2
LOR4601-2

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC-DC CONVERTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1-Phase / Single Phase
30 W
85 VAC to 264 VAC, 90 VDC to 250 VDC
1 Output
24 VDC
1.25 A
Industrial
113.6 mm (4.472 in)
38 mm (1.496 in)
90 mm (3.543 in)
LOR
Brand: Bel Power Solutions
Isolation Voltage: 2.1 kVDC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Tradename: MELCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.